Cart

AWP40-7240-T

ASSMANNWSW

40P IDC CONNECTOR ST
Supplier: ASSMANN WSW
Matchcode: AWP407240T
Rutronik No.: COIDC7894
Unit Pack: 60
MOQ: 120
Packaging: BULK
On request
0.5285 $
63.42 $

Prices

120 0.5285 $
240 0.5096 $
480 0.4656 $
960 0.431 $

Parameter

No.of contacts
40
Number of rows
02
Series
AWP40
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?