AWLP 26/3,2-T
AWLP 26/3,2-T
Description:
26P IDC TRANSITION CONN
Supplier:
ASSMANN WSW
Matchcode:
AWLP 26/3,2-T
Rutronik No.:
CONN16434
Unit Pack:
80
MOQ:
80
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 26
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- A-WL
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 110 °C
- First feature
- IDC
- Feature funct.
- .White
- Family
- CONNECTOR
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks