Cart

AWLP 20/3,2-T

ASSMANNWSW

20P IDC TRANSITION CONN 2,54MM
Supplier: ASSMANN WSW
Matchcode: AWLP2032T
Rutronik No.: COREC31178
Unit Pack: 108
MOQ: 108
Packaging: TRAY
On request
0.4646 $
50.18 $

Prices

108 0.4646 $
216 0.4468 $
432 0.4396 $
756 0.4217 $
1,296 0.4074 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
A-WLP
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE IDC
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?