Cart

AWL254-DG-Z08D

ASSMANNWSW

08P MALE PINHEADER STRAIGHT ZIN
Supplier: ASSMANN WSW
Matchcode: AWL254DGZ08D
Rutronik No.: COREC30489
Unit Pack: 1
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
AWL25
AWG
A-WL
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?