Cart

AWL254-DG-G06D

ASSMANNWSW

06P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWL254DGG06D
Rutronik No.: COREC40121
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.0769 $
153.80 $

Prices

2,000 0.0769 $
4,000 0.0757 $
6,000 0.0726 $
10,000 0.0702 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-WL
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?