AWH 34G-E232-IDC
AWH 34G-E232-IDC
Description:
34P Pinheader Male STR Long Latches
Supplier:
ASSMANN WSW
Matchcode:
AWH34GE232IDC
Rutronik No.:
CONN20644
Unit Pack:
7
MOQ:
560
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- A-WH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- China
- Supplier Lead time
- 19 weeks