AWH 14G-0232-T
AWH 14G-0232-T
Description:
14P Pin Header Boxed W/ LONG LATCH
Supplier:
ASSMANN WSW
Matchcode:
AWH14G0232T
Rutronik No.:
CONN4758
Unit Pack:
110
MOQ:
2200
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-WH
- Family
- CONNECTOR
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks