AWH 14G-0232-IDC
AWH 14G-0232-IDC
Description:
14P Pinheader Boxed W/ LONG LATCH
Supplier:
ASSMANN WSW
Matchcode:
AWH14G0232IDC
Rutronik No.:
CONN12132
Unit Pack:
15
MOQ:
1080
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- A-WH
- Oper.temp.min.
- -15 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .White
- Family
- CONNECTOR
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks