AWH34A-0232-T
AWH34A-0232-T
Description:
34P Pin Header Boxed 90°
Supplier:
ASSMANN WSW
Matchcode:
AWH34A-0232-T
Rutronik No.:
CONN14938
Unit Pack:
30
MOQ:
600
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-WH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks