Cart

AWH 34G-0202-T

ASSMANNWSW

34P HEADER 2,54MM THT STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWH34G0202T
Rutronik No.: COREC37941
Unit Pack: 80
MOQ: 960
Packaging: TRAY
On request
0.9702 $
931.39 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWH 3
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?