AWD 127-24/Z-HP
AWD 127-24/Z-HP
Description:
24P Female Header 2.54mm
Supplier:
ASSMANN WSW
Matchcode:
AWD 127-24/Z-HP
Rutronik No.:
CONN16928
Unit Pack:
50
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- AW 127
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks