AWBH200-08-CB4
AWBH200-08-CB4
Description:
08P HOUSING PIN 2.00MM WTB
Supplier:
ASSMANN WSW
Matchcode:
AWBH20008CB4
Rutronik No.:
COREC38443
Unit Pack:
1000
MOQ:
150000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-WB
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks