AW 127-02/Z-T
AW 127-02/Z-T
Description:
02P MALE HEADER STRAIGHT 2R 2,54
Supplier:
ASSMANN WSW
Matchcode:
AW12702ZT
Rutronik No.:
CONN11645
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- AW 127
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Feature funct.
- .Black
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 19 weeks