Cart

AW140-EG-G02A

ASSMANNWSW

02P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW140EGG02A
Rutronik No.: COREC22621
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.0256 $
128.00 $

Prices

5,000 0.0256 $
10,000 0.0234 $
20,000 0.0217 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?