Cart

AW 226-20/G

ASSMANNWSW

20P PIN HEADER 2,54MM STR THT
Supplier: ASSMANN WSW
Matchcode: AW22620G
Rutronik No.: COREC39208
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
11.51 $
1,151.00 $

Prices

100 11.51 $
200 11.07 $
300 10.89 $
400 10.10 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-W2
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?