Cart

AW 140-E G-G 06 A

ASSMANNWSW

06P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW140EGG06A
Rutronik No.: COREC22830
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0611 $
61.10 $

Prices

1,000 0.0611 $
2,000 0.0588 $
4,000 0.0578 $
6,000 0.0555 $
11,000 0.0536 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-W1
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?