AKSUN-09-V-T
AKSUN-09-V-T
Description:
09P D-Sub Backshell
Supplier:
ASSMANN WSW
Matchcode:
AKSUN09VT
Rutronik No.:
CONN10081
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AKSU
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- HOOD
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks