Cart

AKSPT/G GREY

ASSMANNWSW

02P JUMPER OPEN 2.54MM GREY
Supplier: ASSMANN WSW
Matchcode: AKSPTGGREY
Rutronik No.: COREC35239
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.0559 $
111.80 $

Prices

2,000 0.0559 $
4,000 0.0522 $
8,000 0.0503 $
12,000 0.046 $
20,000 0.0426 $

Parameter

Oper.temperatur
-40 TO 105 °C
Series
AKSPT
Feature funct.
JUMPER
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?