Cart

AK-300130-010-S

ASSMANNWSW

USB 2.0 A TO MINI B BLACK 1,00M
Supplier: ASSMANN WSW
Matchcode: AK300130010S
Rutronik No.: CABLE2024
Unit Pack: 300
MOQ: 300
Packaging: BAG
On request
1.21 $
363.00 $

Prices

300 1.21 $
600 1.124 $
900 1.0838 $
1,200 0.9902 $
1,800 0.9166 $

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A
Termin.port B
USB MINI B
IP Code or Leng
1,00m
Feature funct.
.BLACK
AWG
USB 2.0
Series
AK-30013
No.of contacts
05
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?