AHDF26-AK-00-WB1
AHDF26-AK-00-WB1
Description:
26P D-Sub HD Fem.
Supplier:
ASSMANN WSW
Matchcode:
AHDF26-AK-00-WB1
Rutronik No.:
CONN14369
Unit Pack:
20
MOQ:
120
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 25
- Contact pitch
- 2.76 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- A-HD
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Family
- CONNECTOR
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks