A-DS 37 LL/Z
A-DS 37 LL/Z
Description:
37P D-Sub Male
Supplier:
ASSMANN WSW
Matchcode:
ADS37LLZ
Rutronik No.:
CONN8504
Unit Pack:
40
MOQ:
80
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 37
- Contact pitch
- 2.74 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-DS
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks