A-DF 37 LL/Z
A-DF 37 LL/Z
Description:
37P D-Sub Male 90° w/ Bolt
Supplier:
ASSMANN WSW
Matchcode:
ADF37LLZ
Rutronik No.:
CONN19532
Unit Pack:
40
MOQ:
40
Packaging:
BULK
Find Alternatives
- No.of contacts
- 37
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- A-DF
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 23 weeks