ACOV-SUB-15MB26
ACOV-SUB-15MB26
Description:
15P D-Sub Cover STR
Supplier:
ASSMANN WSW
Matchcode:
ACOV-SUB-15MB26
Rutronik No.:
CONN16666
Unit Pack:
1
MOQ:
400
Packaging:
TRAY
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 90 °C
- Family
- DSUB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks