A-BL254D-A-Z-26-D
A-BL254D-A-Z-26-D
Description:
26P Female Header 2.54mm
Supplier:
ASSMANN WSW
Matchcode:
ABL254DAZ26D
Rutronik No.:
COREC30504
Unit Pack:
120
MOQ:
6720
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 26
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-BL
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks