A-BL200-EG-G09D
A-BL200-EG-G09D
Description:
09P FEMALE HEADER 2,00 SMD 90°
Supplier:
ASSMANN WSW
Matchcode:
ABL200EGG09D
Rutronik No.:
COREC36787
Unit Pack:
33
MOQ:
1023
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 09
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- A-BL
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks