Cart

A32-LC-TT

ASSMANNWSW

32P DIL SOCKET 2.54 LOWCOST
Supplier: ASSMANN WSW
Matchcode: A32LCTT
Rutronik No.: SOCKET2870
Unit Pack: 15
MOQ: 15
Packaging: TUBE
In Stock
0.2189 $
3.28 $

Prices

15 0.2189 $
45 0.2105 $
105 0.2071 $
150 0.1987 $
600 0.192 $

Parameter

No.of contacts
32
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Series
A-32
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DIL
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?