Cart

A-USBPA-HOOD-N

ASSMANNWSW

HOOD FOR USB A
Supplier: ASSMANN WSW
Matchcode: AUSBPAHOODN
Rutronik No.: COREC20640
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.3581 $
35.81 $

Prices

100 0.3581 $
200 0.3443 $
400 0.3388 $
700 0.325 $
1,400 0.314 $

Parameter

Oper.temperatur
-20 TO 85 °C
Series
A-US
Feature funct.
HOOD
Family
HOOD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?