Cart

A-USBB-M5-SMD-C

ASSMANNWSW

USB SOCKET TYP B MINI SMD
Supplier: ASSMANN WSW
Matchcode: AUSBBM5SMDC
Rutronik No.: COREC20718
Unit Pack: 750
MOQ: 1500
Packaging: REEL
On request
1.0393 $
1,558.95 $

Prices

1,500 1.0393 $
3,000 0.9811 $
4,500 0.9229 $

Parameter

No.of contacts
05
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-20 TO 85 °C
Current rating
1.80 A
Voltage rating
30 V
Series
A-USB-B
IP Code
00
Feature materia
LCP
Feature funct.
2.0 BLACK
Family
USB MINI
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?