Cart

A-USB-A-E

ASSMANNWSW

USB SOCKET TYP A VERTICAL ENTRY
Supplier: ASSMANN WSW
Matchcode: AUSBAE
Rutronik No.: COREC19790
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.6929 $
69.29 $

Prices

100 0.6929 $
200 0.666 $
400 0.6555 $
600 0.6289 $
1,000 0.6076 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Series
A-USB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?