Cart

A-HDF 44 LL/Z

ASSMANNWSW

44P DSUB HIGH DENSITY FEMALE
Supplier: ASSMANN WSW
Matchcode: AHDF44LLZ
Rutronik No.: CONIO2423
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
1.64 $
164.00 $

Prices

100 1.64 $
200 1.58 $
300 1.45 $
600 1.35 $

Parameter

No.of contacts
44
Contact pitch
2.41 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-HDF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?