Cart

A-CCS 044-Z-SM

ASSMANNWSW

44P PLCC SOCKET SMD W/O POLAR
Supplier: ASSMANN WSW
Matchcode: ACCS044ZSM
Rutronik No.: COREC36402
Unit Pack: 26
MOQ: 52
Packaging: TUBE
On request
0.85 $
44.20 $

Prices

52 0.85 $
156 0.8196 $
260 0.7488 $
520 0.6931 $

Parameter

No.of contacts
44
Series
A-CCS
Feature funct.
PLCC
Family
SOCKET
Brand
PLCC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?