Cart

A-57/24 FR/KL

ASSMANNWSW

24P CONNECTOR FEMALE R/A PCB
Supplier: ASSMANN WSW
Matchcode: A5724FRKL
Rutronik No.: COREC39238
Unit Pack: 30
MOQ: 30
Packaging: TRAY
On request
4.86 $
145.80 $

Prices

30 4.86 $
60 4.68 $
90 4.61 $
150 4.42 $
210 4.27 $

Parameter

No.of contacts
24
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
A-57/
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?