Cart

A-20041-LP/SMT-A

ASSMANNWSW

06P MODULAR JACK SMT 90°
Supplier: ASSMANN WSW
Matchcode: A20041LPSMTA
Rutronik No.: COREC22622
Unit Pack: 150
MOQ: 150
Packaging: REEL
On request
0.974 $
146.10 $

Prices

150 0.974 $
300 0.9365 $
450 0.9215 $
750 0.8841 $
1,050 0.8541 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Series
A-200
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?