Cart

V8511X

ASSMANNWSW V8511X

image shown is a representation only

ASSMANNWSW

HSINK EXTRUDED W.S.PINTO220
Supplier: ASSMANN WSW
Matchcode: V8511X
Rutronik No.: HSINK1166
Unit Pack: 42
MOQ: 42
Packaging: BOX
On request
1.10 $
46.20 $

Prices

42 1.10 $
84 1.0583 $
168 1.0414 $
294 0.9991 $
504 0.9652 $

Parameter

Length
38.1 mm
Height
25 mm
Opening
17 mm
Terminal resis
5 k/W
Series
V8511
Width
41.6 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?