Cart

V8508I

ASSMANN

ATTACH.HSINK W.SOLDER PIN C/W26
Supplier: ASSMANN
Matchcode: V8508I
Rutronik No.: HSINK1655
Unit Pack: 1000
MOQ: 4000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3183 $
1,273.20 $

Parameter

Length
15 mm
Height
12.7 mm
Opening
5.7 mm
Terminal resis
26 k/W
Series
V8508
Width
12.8 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?