Cart

V8508D

ASSMANNWSW

ATT.HSINK W.SOLDERPIN TO220
Supplier: ASSMANN WSW
Matchcode: V8508D
Rutronik No.: HSINK1284
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
0.7969 $
398.45 $

Prices

500 0.7969 $
1,000 0.7437 $
1,500 0.7171 $
2,000 0.6552 $
3,000 0.6065 $

Parameter

Length
38.10 mm
Height
12.70 mm
Opening
5.70 mm
Terminal resis
16 k/W
Series
V8508
Width
12.80 mm
Colour
BLACK ANOD
Use with
TO-220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?