Cart

V7493E17

ASSMANN V7493E17

image shown is a representation only

ASSMANN

PROFILE HSINK FLAT BACK BLK ANO
Supplier: ASSMANN
Matchcode: V7493E17
Rutronik No.: HSINK1711
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
17.91 $
895.50 $

PROFILE HSINK FLAT BACK BLK ANO Description

Kundenspezifischer Kühlkörper als Promotionartikel zum Bereich "Power LED Street Lighting"

Parameter

Length
100 mm
Height
25 mm
Series
V7493
Width
150 mm
Colour
BLK ANODIZ
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?