Cart

V7477ZC

ASSMANN V7477ZC

image shown is a representation only

ASSMANN

EXTR.W.S.PINS RAISED RETAINING
Supplier: ASSMANN
Matchcode: V7477ZC
Rutronik No.: HSINK1676
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.946 $
94.60 $

Prices

100 0.946 $
200 0.9139 $
500 0.8818 $
1,000 0.8658 $

Parameter

Length
63.5 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
7 k/W
Series
V7477C
Width
34.9 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?