Cart

V7477W2

ASSMANN V7477W2

image shown is a representation only

ASSMANN

HSINK EXTRUD.W.S.PIN TO220 CW14
Supplier: ASSMANN
Matchcode: V7477W2
Rutronik No.: HSINK1486
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.5697 $
56.97 $

Prices

100 0.5697 $
200 0.5505 $
500 0.5312 $
1,000 0.5215 $

Parameter

Length
25.4 mm
Height
12.7 mm
Opening
16.2 mm
Terminal resis
14 k/W
Series
V7477
Width
35 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
76169990990
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?