Cart

V6560W

ASSMANNWSW

HSINK EXTR.W.SOLDER PIN C/W9.0
Supplier: ASSMANN WSW
Matchcode: V6560W
Rutronik No.: HSINK1474
Unit Pack: 116
MOQ: 116
Packaging: BULK
On request
0.8724 $
101.20 $

Prices

116 0.8724 $
232 0.8142 $
464 0.7851 $
696 0.7173 $
1,160 0.664 $

Parameter

Length
25 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
9 k/W
Series
V6560
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?