Cart

V6560K

ASSMANN V6560K

image shown is a representation only

ASSMANN

MACHINED EXTR.HSINK C/W13 (KLP)
Supplier: ASSMANN
Matchcode: V6560K
Rutronik No.: HSINK1672
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.9068 $
181.36 $

Prices

200 0.9068 $
400 0.876 $
1,000 0.8453 $
2,000 0.8299 $

Parameter

Length
37.5 mm
Height
12 mm
Opening
15.5 mm
Terminal resis
13 k/W
Series
V6560K
Width
29 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?