Cart

V5641BT

ASSMANNWSW V5641BT

image shown is a representation only

ASSMANNWSW

HSINK FINGER-SHAPED TO220
Supplier: ASSMANN WSW
Matchcode: V5641BT
Rutronik No.: HSINK1365
Unit Pack: 300
MOQ: 300
package: 300
Packaging: BOX
On request
0.528 $
158.40 $

Prices

300 0.528 $
600 0.5077 $
900 0.4995 $
1,500 0.4792 $
2,100 0.463 $

Parameter

Length
35.8 mm
Height
22.3 mm
Terminal resis
20 k/W
Series
V5641
Colour
TINNED
Use with
TO220
Automotive
NO
Package
300
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?