Cart

V5629G

ASSMANN V5629G

image shown is a representation only

ASSMANN

HSINK EXTRUDED C/W40 TO-220
Supplier: ASSMANN
Matchcode: V5629G
Rutronik No.: HSINK1339
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.8861 $
886.10 $

Prices

1,000 0.8861 $
2,000 0.827 $
3,000 0.7975 $
4,000 0.7286 $
5,000 0.6744 $

Parameter

Length
25 mm
Height
6.5 mm
Terminal resis
40 k/W
Series
V5629
Width
12 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?