Cart

V5234BT

ASSMANNWSW

U-HSINK F.TRANSISTOR TO220 CW25
Supplier: ASSMANN WSW
Matchcode: V5234BT
Rutronik No.: HSINK1650
Unit Pack: 500
MOQ: 500
Packaging: BOX
Best Choice
In Stock
0.4759 $
237.95 $

Prices

500 0.4759 $
1,000 0.4442 $
2,000 0.4283 $
3,000 0.3913 $
4,000 0.3622 $

Parameter

Length
18 mm
Height
7.9 mm
Terminal resis
25 k/W
Series
V5234
Width
25.4 mm
Colour
BLACK ANOD
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?