Cart

V2023B

ASSMANN V2023B

image shown is a representation only

ASSMANN

CPU STAMPED HSINK W. SOLDER PIN
Supplier: ASSMANN
Matchcode: V2023B
Rutronik No.: HSINK1813
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
In Stock
0.9782 $
489.10 $

Prices

500 0.9782 $
1,000 0.913 $
1,500 0.8804 $
2,000 0.8043 $
2,500 0.7445 $

Parameter

Length
23 mm
Height
6 mm
Terminal resis
22.0 k/W
Series
V2023
Width
23 mm
Colour
BLACK
Use with
CPU
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?