Cart

V03HK

ASSMANN V03HK

image shown is a representation only

ASSMANN

RETAINING SPRING F.HSINK V7477
Supplier: ASSMANN
Matchcode: V03HK
Rutronik No.: HSINK1135
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2349 $
234.90 $

Prices

1,000 0.2349 $
2,000 0.2193 $
3,000 0.2114 $
5,000 0.1932 $
7,000 0.1788 $

Parameter

Length
38 mm
Height
7.6 mm
Series
V03
Width
4 mm
Use with
V7477
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?