Cart

V-1100-SMD/B

ASSMANNWSW V-1100-SMD/B

image shown is a representation only

ASSMANNWSW

HSINK SMD FOR D PAK TO252 C/W25
Supplier: ASSMANN WSW
Matchcode: V1100SMDB BULK
Rutronik No.: HSINK1680
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
0.62 $
248.00 $

Prices

400 0.62 $
800 0.60 $
1,200 0.5864 $
1,600 0.5626 $
2,400 0.5435 $

Parameter

Length
8.13 mm
Height
9.91 mm
Opening
7.784 mm
Typ
SMD
Terminal resis
25.0 k/W
Series
V1100
Width
20.07 mm
Colour
TIN PLATED
Use with
TO252
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?