Cart

AWZ-26-T

ASSMANN AWZ-26-T

image shown is a representation only

ASSMANN

STRAIN RELIEF FOR 26P SOCKET
Supplier: ASSMANN
Matchcode: AWZ26T
Rutronik No.: COHE6967
Unit Pack: 80
MOQ: 720
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0439 $
31.61 $

Prices

720 0.0439 $
10,000 0.0425 $
25,040 0.041 $
50,000 0.0396 $

Parameter

No.of contacts
26
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?