Cart

AWMS 9/50

ASSMANN

D SUB BRACKETS
Supplier: ASSMANN
Matchcode: AWMS950
Rutronik No.: COSUBD9601
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.7086 $
354.30 $

Prices

500 0.7086 $
1,500 0.656 $

Parameter

Feature materia
UL94V-0
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?