Cart

AWLP 26/3,2-T

ASSMANN

26P IDC PCB TRANS.CONNECTOR
Supplier: ASSMANN
Matchcode: AWLP2632T
Rutronik No.: COREC36001
Unit Pack: 80
MOQ: 80
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4778 $
38.22 $

Prices

80 0.4778 $
1,040 0.462 $
1,520 0.4463 $
2,560 0.4304 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?